Part Details for PCA2002CX8/12/1 by NXP Semiconductors
Overview of PCA2002CX8/12/1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for PCA2002CX8/12/1
PCA2002CX8/12/1 CAD Models
PCA2002CX8/12/1 Part Data Attributes
|
PCA2002CX8/12/1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA2002CX8/12/1
NXP Semiconductors
STEPPING MOTOR WATCH, PBGA8, WLCSP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Alarm | NO | |
Application | WRIST WATCH | |
Battery End of Life Indication | NO | |
Consumer IC Type | STEPPING MOTOR WATCH | |
Display Mode | ANALOG | |
Frequency Trimming | NO | |
JESD-30 Code | R-PBGA-B8 | |
Length | 1.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Frequency-Nom | 32.768 KHZ | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.31 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 0.86 mm |
Alternate Parts for PCA2002CX8/12/1
This table gives cross-reference parts and alternative options found for PCA2002CX8/12/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA2002CX8/12/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6306TM | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | PCA2002CX8/12/1 vs NJU6306TM |
NJU6306TM-(TE4) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | PCA2002CX8/12/1 vs NJU6306TM-(TE4) |
NJU6301BD | Stepping Motor Clock, CMOS, PDIP8, DIP-8 | New Japan Radio Co Ltd | PCA2002CX8/12/1 vs NJU6301BD |
PCA2002U/10AB | IC STEPPING MOTOR WATCH, UUC8, DIE-8, Clock IC | NXP Semiconductors | PCA2002CX8/12/1 vs PCA2002U/10AB |
NJU6301BM(T2) | STEPPING MOTOR CLOCK, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | PCA2002CX8/12/1 vs NJU6301BM(T2) |
NJU6301AM-(T2) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | PCA2002CX8/12/1 vs NJU6301AM-(T2) |
NJU6306AD | Stepping Motor Clock, PDIP8, PLASTIC, DIP-8 | New Japan Radio Co Ltd | PCA2002CX8/12/1 vs NJU6306AD |
NJU6301YD | Stepping Motor Clock, CMOS, PDIP8, DIP-8 | New Japan Radio Co Ltd | PCA2002CX8/12/1 vs NJU6301YD |
NJU6306DM-(TE3) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | PCA2002CX8/12/1 vs NJU6306DM-(TE3) |
NJU6306TM-(TE3) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | PCA2002CX8/12/1 vs NJU6306TM-(TE3) |