Part Details for NJU6301BD by New Japan Radio Co Ltd
Overview of NJU6301BD by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for NJU6301BD
NJU6301BD CAD Models
NJU6301BD Part Data Attributes
|
NJU6301BD
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJU6301BD
New Japan Radio Co Ltd
Stepping Motor Clock, CMOS, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Alarm | YES | |
Battery End of Life Indication | NO | |
Consumer IC Type | STEPPING MOTOR CLOCK | |
Display Mode | ANALOG | |
Frequency Trimming | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 8.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Frequency-Nom | 32.768 KHZ | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJU6301BD
This table gives cross-reference parts and alternative options found for NJU6301BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6301BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6306TM | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BD vs NJU6306TM |
NJU6306TM-(TE4) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BD vs NJU6306TM-(TE4) |
PCA2002U/10AB | IC STEPPING MOTOR WATCH, UUC8, DIE-8, Clock IC | NXP Semiconductors | NJU6301BD vs PCA2002U/10AB |
NJU6301BM(T2) | STEPPING MOTOR CLOCK, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BD vs NJU6301BM(T2) |
NJU6301AM-(T2) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BD vs NJU6301AM-(T2) |
NJU6306AD | Stepping Motor Clock, PDIP8, PLASTIC, DIP-8 | New Japan Radio Co Ltd | NJU6301BD vs NJU6306AD |
NJU6301YD | Stepping Motor Clock, CMOS, PDIP8, DIP-8 | New Japan Radio Co Ltd | NJU6301BD vs NJU6301YD |
NJU6306DM-(TE3) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BD vs NJU6306DM-(TE3) |
NJU6306TM-(TE3) | Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 | New Japan Radio Co Ltd | NJU6301BD vs NJU6306TM-(TE3) |
PCA1673U | IC STEPPING MOTOR WATCH, PDFP8, Clock IC | NXP Semiconductors | NJU6301BD vs PCA1673U |