Consumer Circuits
NJU6306DM-(TE3)
New Japan Radio Co Ltd
Description: Stepping Motor Clock, PDSO8, PLASTIC, DMP-8

Overview of NJU6306DM-(TE3) by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for NJU6306DM-(TE3) by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJU6306DM-(TE3) by New Japan Radio Co Ltd

NJU6306DM-(TE3)
New Japan Radio Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Alarm
YES
Battery End of Life Indication
NO
Consumer IC Type
STEPPING MOTOR CLOCK
Display Mode
ANALOG
Frequency Trimming
NO
JESD-30 Code
S-PDSO-G8
Length
5 mm
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Frequency-Nom
32.768 KHZ
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.1 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5 mm
Want to compare parts?
  1. NJU6306DM-(TE3)
    New Japan Radio Co Ltd
    Stepping Motor Clock, PDSO8, PLASTIC, DMP-8
    VS

Alternate Parts for NJU6306DM-(TE3)

This table gives cross-reference parts and alternative options found for NJU6306DM-(TE3). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJU6306DM-(TE3), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJU6306DM-(T2) Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU6306DM-(TE3) vs NJU6306DM-(T2)
NJU6306DM-(T1) Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU6306DM-(TE3) vs NJU6306DM-(T1)
Part Number Description Manufacturer Compare
NJU6306TM Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU6306DM-(TE3) vs NJU6306TM
NJU6306TM-(TE4) Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU6306DM-(TE3) vs NJU6306TM-(TE4)
NJU6301BD Stepping Motor Clock, CMOS, PDIP8, DIP-8 New Japan Radio Co Ltd NJU6306DM-(TE3) vs NJU6301BD
PCA2002U/10AB IC STEPPING MOTOR WATCH, UUC8, DIE-8, Clock IC NXP Semiconductors NJU6306DM-(TE3) vs PCA2002U/10AB
NJU6301BM(T2) STEPPING MOTOR CLOCK, PDSO8, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU6306DM-(TE3) vs NJU6301BM(T2)
NJU6301AM-(T2) Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU6306DM-(TE3) vs NJU6301AM-(T2)
NJU6306AD Stepping Motor Clock, PDIP8, PLASTIC, DIP-8 New Japan Radio Co Ltd NJU6306DM-(TE3) vs NJU6306AD
NJU6301YD Stepping Motor Clock, CMOS, PDIP8, DIP-8 New Japan Radio Co Ltd NJU6306DM-(TE3) vs NJU6301YD
NJU6306TM-(TE3) Stepping Motor Clock, PDSO8, PLASTIC, DMP-8 New Japan Radio Co Ltd NJU6306DM-(TE3) vs NJU6306TM-(TE3)
PCA1673U IC STEPPING MOTOR WATCH, PDFP8, Clock IC NXP Semiconductors NJU6306DM-(TE3) vs PCA1673U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJU6306DM-(TE3) by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJU6306DM-(TE3) by New Japan Radio Co Ltd

  • Please alert me when NJU6306DM-(TE3) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NJU6306DM-(TE3) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJU6306DM-(TE3) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NJU6306DM-(TE3) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJU6306DM-(TE3).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJU6306DM-(TE3) by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: