There are no models available for this part yet.
Overview of PC815 by Sharp Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC815C-A | Renesas Electronics Corporation | Operational Amplifiers, , / |
CAD Models for PC815 by Sharp Corp
Part Data Attributes for PC815 by Sharp Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SHARP CORP
|
Package Description
|
DIP-4
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Sharp Microelectronics
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
35 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
600%
|
Dark Current-Max
|
1000 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5000 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Alternate Parts for PC815
This table gives cross-reference parts and alternative options found for PC815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-815 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | PC815 vs LTV-815 |
TIL197 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | PC815 vs TIL197 |
LTV814S-TA | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIL-4 | Lite-On Semiconductor Corporation | PC815 vs LTV814S-TA |
TIL197 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC PACKAGE-4 | Isocom LTD | PC815 vs TIL197 |
LTV-814S-TA1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | PC815 vs LTV-814S-TA1 |
TIL197 | Single-Channel Optocoupler/Optoisolator 4-PDIP | Texas Instruments | PC815 vs TIL197 |
Related Parts for PC815
-
PC815XJ0000FOptocoupler
-
P87C52SBAAMicrocontrollers
-
LM2574HVN-12Switching Regulator or Controllers
-
RC3216J103CSFixed Resistors
-
ACPL-C87B-000EOther Analog ICs
-
TFC-150-01-F-D-RAHeaders and Edge Type Connectors
-
PQ09RA11Linear Regulator ICs
-
P6SMB33CAT3GTransient Suppressors
-
NDS7002ASmall Signal Field-Effect Transistors