-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter | |
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1358-5-ND
|
DigiKey | OPTOISOLTR 5KV DARLINGTON 4-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7692 In Stock |
|
$0.1074 / $0.5200 | Buy Now |
DISTI #
LTV-815
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP - Rail/Tube (Alt: LTV-815) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1064 / $0.1206 | Buy Now |
DISTI #
859-LTV-815
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototrans RoHS: Compliant | 3139 |
|
$0.1060 / $0.5200 | Buy Now |
DISTI #
E02:0323_00179717
|
Arrow Electronics | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2347 | Europe - 10242 |
|
$0.0938 / $0.4424 | Buy Now |
DISTI #
V36:1790_06814319
|
Arrow Electronics | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 641 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2434 | Americas - 3312 |
|
$0.0944 / $0.1561 | Buy Now |
|
Future Electronics | LTV Series Single Channel 35V 5000 Vrms Through Hole Optoisolator - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Tube | 4000Tube |
|
$0.0944 / $0.1180 | Buy Now |
DISTI #
76472490
|
Verical | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2347 | Americas - 10192 |
|
$0.0949 / $0.2709 | Buy Now |
DISTI #
77894639
|
Verical | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 391 Package Multiple: 1 | Americas - 5300 |
|
$0.1259 / $0.1506 | Buy Now |
DISTI #
84471333
|
Verical | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 641 Package Multiple: 1 Date Code: 2434 | Americas - 3312 |
|
$0.1099 / $0.1257 | Buy Now |
|
Quest Components | DARLINGTON OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 3517 |
|
$0.3378 / $0.9650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-815
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-815
Lite-On Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 600% | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for LTV-815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC815 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | LTV-815 vs PC815 |
LTV-814S-TA1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV-815 vs LTV-814S-TA1 |
TIL197 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | LTV-815 vs TIL197 |
TIL197 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC PACKAGE-4 | Isocom LTD | LTV-815 vs TIL197 |
TIL197 | Single-Channel Optocoupler/Optoisolator 4-PDIP | Texas Instruments | LTV-815 vs TIL197 |