Part Details for TIL197B by Isocom Components
Overview of TIL197B by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL197B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL197B-ND
|
DigiKey | 4PIN DARLINGTON OUTPUT, SINGLE O Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2753 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6300 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2080 | Buy Now |
DISTI #
77682432
|
Verical | DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 40000 |
|
$0.2208 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.2048 / $0.3040 | Buy Now |
|
Ozdisan Elektronik | DC-IN 1-CH DARLINGTON DC-OUT PDIP4 | 0 |
|
$0.3178 / $0.3655 | RFQ |
Part Details for TIL197B
TIL197B CAD Models
TIL197B Part Data Attributes
|
TIL197B
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL197B
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL197B
This table gives cross-reference parts and alternative options found for TIL197B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL197B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC815 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TIL197B vs PC815 |
TIL197 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | TIL197B vs TIL197 |
TIL197B | Single-Channel Optocoupler/Optoisolator 4-PDIP | Texas Instruments | TIL197B vs TIL197B |
TIL197 | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC PACKAGE-4 | Isocom LTD | TIL197B vs TIL197 |