Part Details for PC7457MGH1000NC by Teledyne e2v
Overview of PC7457MGH1000NC by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC7457MGH1000NC
PC7457MGH1000NC CAD Models
PC7457MGH1000NC Part Data Attributes
|
PC7457MGH1000NC
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PC7457MGH1000NC
Teledyne e2v
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-483
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 1.3V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC7457MGH1000NC
This table gives cross-reference parts and alternative options found for PC7457MGH1000NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7457MGH1000NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX7457MGHY1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | Atmel Corporation | PC7457MGH1000NC vs PCX7457MGHY1000NC |
PC7457VGHU1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-483 | Teledyne e2v | PC7457MGH1000NC vs PC7457VGHU1000NC |
PCX7457VGH1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-483 | Teledyne e2v | PC7457MGH1000NC vs PCX7457VGH1000NC |
PCX7457MGHU1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-483 | Teledyne e2v | PC7457MGH1000NC vs PCX7457MGHU1000NC |
PCX7457MGHY1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, HITCE, BGA-483 | Teledyne e2v | PC7457MGH1000NC vs PCX7457MGHY1000NC |
PCX7457VG1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | PC7457MGH1000NC vs PCX7457VG1000NC |
PCX7457VG1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Teledyne e2v | PC7457MGH1000NC vs PCX7457VG1000NC |
PCX7457MGHU1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PC7457MGH1000NC vs PCX7457MGHU1000NC |
PCX7457VGHU1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | PC7457MGH1000NC vs PCX7457VGHU1000NC |
PCX7457VGU1000NC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Teledyne e2v | PC7457MGH1000NC vs PCX7457VGU1000NC |