Microcontrollers and Processors
PCX7457MGU1150NC
Description: RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483

Overview of PCX7457MGU1150NC by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for PCX7457MGU1150NC by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCX7457MGU1150NC by Teledyne e2v

PCX7457MGU1150NC
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Part Package Code
BGA
Package Description
BGA,
Pin Count
483
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 1.3V SUPPLY
Address Bus Width
36
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
167 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B483
Length
29 mm
Low Power Mode
YES
Number of Terminals
483
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.2 mm
Speed
1150 MHz
Supply Voltage-Max
1.15 V
Supply Voltage-Min
1.05 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. PCX7457MGU1150NC
    Teledyne e2v
    RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483
    VS

Alternate Parts for PCX7457MGU1150NC

This table gives cross-reference parts and alternative options found for PCX7457MGU1150NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCX7457MGU1150NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCX7457VGU1150NC RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PCX7457MGU1150NC vs PCX7457VGU1150NC
PCX7457MGHY1150NC RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 Teledyne e2v PCX7457MGU1150NC vs PCX7457MGHY1150NC
PC7457VGH1150NC RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Teledyne e2v PCX7457MGU1150NC vs PC7457VGH1150NC
PCX7457VGU1150NC RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Teledyne e2v PCX7457MGU1150NC vs PCX7457VGU1150NC
PC7457MGU1150NC RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PCX7457MGU1150NC vs PC7457MGU1150NC
PC7457VGHU1150NC RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 Teledyne e2v PCX7457MGU1150NC vs PC7457VGHU1150NC
PCX7457MG1150NC RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PCX7457MGU1150NC vs PCX7457MG1150NC
PC7457MGHU1150NC RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 Teledyne e2v PCX7457MGU1150NC vs PC7457MGHU1150NC
PCX7457MG1150NC RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Teledyne e2v PCX7457MGU1150NC vs PCX7457MG1150NC
PCX7457VG1150NC RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Teledyne e2v PCX7457MGU1150NC vs PCX7457VG1150NC
Part Number Description Manufacturer Compare
PCX7457VGU600NC RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PCX7457MGU1150NC vs PCX7457VGU600NC
PCX7457MGH1050NC RISC Microprocessor, 32-Bit, 1050MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PCX7457MGU1150NC vs PCX7457MGH1050NC
MC7457VG1000NC 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483 NXP Semiconductors PCX7457MGU1150NC vs MC7457VG1000NC
PC7457VGU1000NC RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Teledyne e2v PCX7457MGU1150NC vs PC7457VGU1000NC
PC7457VGHY500NC RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 Teledyne e2v PCX7457MGU1150NC vs PC7457VGHY500NC
MC7457VG1000LC 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483 NXP Semiconductors PCX7457MGU1150NC vs MC7457VG1000LC
PCX7457VGU1300NC RISC Microprocessor, 32-Bit, 1300MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PCX7457MGU1150NC vs PCX7457VGU1300NC
PCX7457MG1050NC RISC Microprocessor, 32-Bit, 1050MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PCX7457MGU1150NC vs PCX7457MG1050NC
PC7457VGU800NC RISC Microprocessor, 32-Bit, 800MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PCX7457MGU1150NC vs PC7457VGU800NC
MPC7450RX667LX 32-BIT, 667MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Motorola Mobility LLC PCX7457MGU1150NC vs MPC7450RX667LX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCX7457MGU1150NC by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCX7457MGU1150NC by Teledyne e2v

Select Manufacturer
Which Manufacturer of PCX7457MGU1150NC would you like to use for your alert(s)?
  • Please alert me when PCX7457MGU1150NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCX7457MGU1150NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCX7457MGU1150NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCX7457MGU1150NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCX7457MGU1150NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCX7457MGU1150NC by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: