Part Details for PC30UD69V400TF by Mersen Electrical Power
Overview of PC30UD69V400TF by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC30UD69V400TF
PC30UD69V400TF CAD Models
PC30UD69V400TF Part Data Attributes
|
PC30UD69V400TF
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
PC30UD69V400TF
Mersen Electrical Power
Electric Fuse, 400A, 690VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | ULTRA FAST | |
Body Breadth | 39 mm | |
Body Height | 46 mm | |
Body Length or Diameter | 50.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 30 | |
Joule Integral-Nom | 23000 J | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CCC; CE; CSA; EAC; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for PC30UD69V400TF
This table gives cross-reference parts and alternative options found for PC30UD69V400TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC30UD69V400TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6,9URD31TTF0400 | Electric Fuse, 400A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V400TF vs 6,9URD31TTF0400 |
6,9URD32D08A0400 | Electric Fuse, 400A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V400TF vs 6,9URD32D08A0400 |
AO70URD31LI0400 | Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V400TF vs AO70URD31LI0400 |
A070UD30TTI400 | Electric Fuse, 400A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V400TF vs A070UD30TTI400 |
A070URD32TTI0400 | Electric Fuse, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V400TF vs A070URD32TTI0400 |
AO70URD32TTI0400 | Electric Fuse, Very Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V400TF vs AO70URD32TTI0400 |
PC30UD69V400A | Electric Fuse, 400A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V400TF vs PC30UD69V400A |
B300059 | Electric Fuse, Ultra Fast Blow, 400A, 700VAC, 200000A (IR), Inline/holder, 30, | Mersen Electrical Power | PC30UD69V400TF vs B300059 |
A070URD30TTI0400 | Electric Fuse, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V400TF vs A070URD30TTI0400 |
A070URD32KI0400 | Electric Fuse, 400A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | PC30UD69V400TF vs A070URD32KI0400 |