PC30UD69V400TF
vs
6,9URD32D08A0400
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
ULTRA FAST
|
FAST
|
Body Breadth |
39 mm
|
60 mm
|
Body Height |
46 mm
|
60 mm
|
Body Length or Diameter |
50.6 mm
|
110 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
30
|
|
Joule Integral-Nom |
23000 J
|
15000 J
|
Mounting Feature |
PANEL MOUNT
|
INLINE/HOLDER
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
400 A
|
400 A
|
Rated Voltage(AC) |
690 V
|
700 V
|
Reference Standard |
CCC; CE; CSA; EAC; IEC; UL
|
CCC, CE, CSA, IEC, UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
THREADED
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PC30UD69V400TF with alternatives
Compare 6,9URD32D08A0400 with alternatives
-
6,9URD32D08A0400 vs 6,9URD31TTF0400
-
6,9URD32D08A0400 vs AO70URD31LI0400
-
6,9URD32D08A0400 vs A070UD30TTI400
-
6,9URD32D08A0400 vs A070URD32TTI0400
-
6,9URD32D08A0400 vs AO70URD32TTI0400
-
6,9URD32D08A0400 vs PC30UD69V400A
-
6,9URD32D08A0400 vs B300059
-
6,9URD32D08A0400 vs A070URD30TTI0400
-
6,9URD32D08A0400 vs A070URD32KI0400