PC123X2NUP0F
Sharp Corp
Description: Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4

Overview of PC123X2NUP0F by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for PC123X2NUP0F by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC123X2NUP0F by Sharp Corp

PC123X2NUP0F
Sharp Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHARP CORP
Package Description
ROHS COMPLIANT, PLASTIC, SMT, DIP-4
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
250%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e6
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Bismuth (Sn/Bi)
Want to compare parts?
  1. PC123X2NUP0F
    Sharp Corp
    Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4
    VS

Alternate Parts for PC123X2NUP0F

This table gives cross-reference parts and alternative options found for PC123X2NUP0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC123X2NUP0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC817X0NSZ0F Transistor Output Optocoupler, 1-Element, 5000V Isolation, Sharp Corp PC123X2NUP0F vs PC817X0NSZ0F
PC714V0YSZXF Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Sharp Corp PC123X2NUP0F vs PC714V0YSZXF
PC817XP9J00F Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4 Sharp Corp PC123X2NUP0F vs PC817XP9J00F
PC714V0NSZX Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Sharp Corp PC123X2NUP0F vs PC714V0NSZX
PC123XNYIP0F Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 Sharp Corp PC123X2NUP0F vs PC123XNYIP0F
PC123X9NFZ0F Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 Sharp Corp PC123X2NUP0F vs PC123X9NFZ0F
PC713V3NIZXF Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-6 Sharp Corp PC123X2NUP0F vs PC713V3NIZXF
PC714V0YSZX Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Sharp Corp PC123X2NUP0F vs PC714V0YSZX
PC714V8NSZX Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Sharp Corp PC123X2NUP0F vs PC714V8NSZX
PC817X9J000F Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 Sharp Corp PC123X2NUP0F vs PC817X9J000F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC123X2NUP0F by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC123X2NUP0F by Sharp Corp

Select Manufacturer
Which Manufacturer of PC123X2NUP0F would you like to use for your alert(s)?
  • Please alert me when PC123X2NUP0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC123X2NUP0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC123X2NUP0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC123X2NUP0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC123X2NUP0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC123X2NUP0F by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: