PC123X2NUP0F vs PC714V8NSZX feature comparison

PC123X2NUP0F Sharp Corp

Buy Now Datasheet

PC714V8NSZX Sharp Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description ROHS COMPLIANT, PLASTIC, SMT, DIP-4 DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 250% 80%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e6
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 1 5

Compare PC123X2NUP0F with alternatives

Compare PC714V8NSZX with alternatives