There are no models available for this part yet.
Overview of PC713V3NIZXF by Sharp Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for PC713V3NIZXF by Sharp Corp
Part Data Attributes for PC713V3NIZXF by Sharp Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SHARP CORP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMT, DIP-6
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
200%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e6
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Alternate Parts for PC713V3NIZXF
This table gives cross-reference parts and alternative options found for PC713V3NIZXF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC713V3NIZXF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC713V3NIPX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6 | Sharp Corp | PC713V3NIZXF vs PC713V3NIPX |
PC713V3NIZX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | Sharp Corp | PC713V3NIZXF vs PC713V3NIZX |