Part Details for PBYR25-35CT by NXP Semiconductors
Overview of PBYR25-35CT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for PBYR25-35CT
PBYR25-35CT CAD Models
PBYR25-35CT Part Data Attributes:
|
PBYR25-35CT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR25-35CT
NXP Semiconductors
15A, 35V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for PBYR25-35CT
This table gives cross-reference parts and alternative options found for PBYR25-35CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR25-35CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2535CTHR | Rectifier Diode | Digitron Semiconductors | PBYR25-35CT vs MBR2535CTHR |
MBR25H35CTHE3/45 | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | PBYR25-35CT vs MBR25H35CTHE3/45 |
MBR2535CTHE3/45 | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode | Vishay Semiconductors | PBYR25-35CT vs MBR2535CTHE3/45 |
MBR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, | Galaxy Microelectronics | PBYR25-35CT vs MBR2535CT |
MBR2535CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN | Vishay Intertechnologies | PBYR25-35CT vs MBR2535CT-E3/45 |
MBR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | PBYR25-35CT vs MBR2535CT |
MBR2535CT-E3/45 | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode | Vishay Semiconductors | PBYR25-35CT vs MBR2535CT-E3/45 |
MBR2535CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | PBYR25-35CT vs MBR2535CT-BP |
MBR25H35CT-E3/45 | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | PBYR25-35CT vs MBR25H35CT-E3/45 |