Datasheets
MBR25H35CT-E3/45 by: Vishay Semiconductors

DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode

Part Details for MBR25H35CT-E3/45 by Vishay Semiconductors

Overview of MBR25H35CT-E3/45 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MBR25H35CT-E3/45

MBR25H35CT-E3/45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR25H35CT-E3/45 Part Data Attributes:

MBR25H35CT-E3/45 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
MBR25H35CT-E3/45 Vishay Semiconductors DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code TO-220AB
Package Description R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.54 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for MBR25H35CT-E3/45

This table gives cross-reference parts and alternative options found for MBR25H35CT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR25H35CT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBR2535CTHR Rectifier Diode Digitron Semiconductors MBR25H35CT-E3/45 vs MBR2535CTHR
MBR25H35CTHE3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR25H35CT-E3/45 vs MBR25H35CTHE3/45
MBR2535CTHE3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode Vishay Semiconductors MBR25H35CT-E3/45 vs MBR2535CTHE3/45
MBR2535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, Galaxy Microelectronics MBR25H35CT-E3/45 vs MBR2535CT
MBR2535CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN Vishay Intertechnologies MBR25H35CT-E3/45 vs MBR2535CT-E3/45
PBYR25-35CT 15A, 35V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors MBR25H35CT-E3/45 vs PBYR25-35CT
MBR2535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MBR25H35CT-E3/45 vs MBR2535CT
MBR2535CT-E3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode Vishay Semiconductors MBR25H35CT-E3/45 vs MBR2535CT-E3/45
MBR2535CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MBR25H35CT-E3/45 vs MBR2535CT-BP
Part Number Description Manufacturer Compare
MBR2535CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN Vishay Intertechnologies MBR25H35CT-E3/45 vs MBR2535CT-E3/45
MBR1535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, General Instrument Corp MBR25H35CT-E3/45 vs MBR1535CT
MBR2535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, Galaxy Microelectronics MBR25H35CT-E3/45 vs MBR2535CT
PBYR15-35CT 15A, 35V, SILICON, RECTIFIER DIODE, TO-220AB NXP Semiconductors MBR25H35CT-E3/45 vs PBYR15-35CT
MBR2535CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MBR25H35CT-E3/45 vs MBR2535CT-BP
MBR2535CT-E3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode Vishay Semiconductors MBR25H35CT-E3/45 vs MBR2535CT-E3/45
MBR2535CTHR Rectifier Diode Digitron Semiconductors MBR25H35CT-E3/45 vs MBR2535CTHR
MBRF1535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, General Instrument Corp MBR25H35CT-E3/45 vs MBRF1535CT
MBR2535CTHE3/45 DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode Vishay Semiconductors MBR25H35CT-E3/45 vs MBR2535CTHE3/45
MBR1535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Micro Commercial Components MBR25H35CT-E3/45 vs MBR1535CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR25H35CT-E3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR25H35CT-E3/45 by Vishay Semiconductors

  • Please alert me when MBR25H35CT-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBR25H35CT-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR25H35CT-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBR25H35CT-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR25H35CT-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR25H35CT-E3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: