Part Details for MBR2535CT-E3/45 by Vishay Intertechnologies
Overview of MBR2535CT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2535CT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR2535CT-E3/45
|
Avnet Americas | Diode Schottky 35V 25A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: MBR2535CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6619 / $0.8409 | Buy Now |
DISTI #
625-MBR2535CT-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 25 Amp 35 Volt RoHS: Compliant | 1029 |
|
$0.6510 / $1.5500 | Buy Now |
|
Future Electronics | MBR2535 Series 35 V 150 A Dual Common-Cathode Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6550 / $0.7750 | Buy Now |
|
Future Electronics | MBR2535 Series 35 V 150 A Dual Common-Cathode Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6550 / $0.7750 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.4940 / $1.2350 | Buy Now | |
DISTI #
MBR2535CT-E3/45
|
TTI | Schottky Diodes & Rectifiers 25 Amp 35 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6400 / $0.7000 | Buy Now |
DISTI #
MBR2535CT-E3/45
|
Avnet Americas | Diode Schottky 35V 25A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: MBR2535CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6619 / $0.8409 | Buy Now |
DISTI #
MBR2535CT-E3/45
|
EBV Elektronik | (Alt: MBR2535CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBR2535CT-E3/45
MBR2535CT-E3/45 CAD Models
MBR2535CT-E3/45 Part Data Attributes:
|
MBR2535CT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR2535CT-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREEWHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR2535CT-E3/45
This table gives cross-reference parts and alternative options found for MBR2535CT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2535CT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2535CTHR | Rectifier Diode | Digitron Semiconductors | MBR2535CT-E3/45 vs MBR2535CTHR |
MBR25H35CTHE3/45 | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR2535CT-E3/45 vs MBR25H35CTHE3/45 |
MBR2535CTHE3/45 | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBR2535CT-E3/45 vs MBR2535CTHE3/45 |
MBR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, | Galaxy Microelectronics | MBR2535CT-E3/45 vs MBR2535CT |
PBYR25-35CT | 15A, 35V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MBR2535CT-E3/45 vs PBYR25-35CT |
MBR2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR2535CT-E3/45 vs MBR2535CT |
MBR2535CT-E3/45 | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBR2535CT-E3/45 vs MBR2535CT-E3/45 |
MBR2535CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR2535CT-E3/45 vs MBR2535CT-BP |
MBR25H35CT-E3/45 | DIODE 15 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR2535CT-E3/45 vs MBR25H35CT-E3/45 |