Part Details for PBSS4320T,215 by NXP Semiconductors
Overview of PBSS4320T,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS4320T,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PBSS4320T - Small Signal Bipolar Transistor, 2A, 20V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 185 |
|
$0.0594 / $0.0699 | Buy Now |
|
Chip1Cloud | TRANS NPN 20V 2A SOT23-3 | 2000 |
|
RFQ |
Part Details for PBSS4320T,215
PBSS4320T,215 CAD Models
PBSS4320T,215 Part Data Attributes
|
PBSS4320T,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4320T,215
NXP Semiconductors
PBSS4320T - 20 V NPN low VCEsat transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for PBSS4320T,215
This table gives cross-reference parts and alternative options found for PBSS4320T,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4320T,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4320T,215 | PBSS4320T - 20 V NPN low VCEsat transistor@en-us TO-236 3-Pin | Nexperia | PBSS4320T,215 vs PBSS4320T,215 |
PBSS4320T | Small Signal Bipolar Transistor | Nexperia | PBSS4320T,215 vs PBSS4320T |