Part Details for FMMT619TA by Zetex / Diodes Inc
Overview of FMMT619TA by Zetex / Diodes Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT619TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85927285
|
Verical | Trans GP BJT NPN 50V 2A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2246 | Americas - 12054000 |
|
$0.1375 | Buy Now |
DISTI #
85568164
|
Verical | Trans GP BJT NPN 50V 2A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 330000 |
|
$0.1368 / $0.1427 | Buy Now |
DISTI #
77689005
|
Verical | Trans GP BJT NPN 50V 2A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 48000 |
|
$0.1252 / $0.1306 | Buy Now |
DISTI #
78416913
|
Verical | Trans GP BJT NPN 50V 2A 806mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 27000 |
|
$0.1252 / $0.1306 | Buy Now |
|
Bristol Electronics | 6211 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 2000 MA, 50 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 12 |
|
$6.6600 / $9.9900 | Buy Now |
|
ComSIT USA | 50 V NPN SILICON LOW SATURATION TRANSISTOR IN SOT23 Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant |
|
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 58452 |
|
RFQ |
Part Details for FMMT619TA
FMMT619TA CAD Models
FMMT619TA Part Data Attributes
|
FMMT619TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
FMMT619TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.625 W | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 165 MHz | |
VCEsat-Max | 0.22 V |
Alternate Parts for FMMT619TA
This table gives cross-reference parts and alternative options found for FMMT619TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT619TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMT619TA | Diodes Incorporated | $0.1070 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | FMMT619TA vs FMMT619TA |
FMMT619TC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | FMMT619TA vs FMMT619TC |