Part Details for 934056901126 by NXP Semiconductors
Overview of 934056901126 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934056901126
934056901126 CAD Models
934056901126 Part Data Attributes
|
934056901126
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934056901126
NXP Semiconductors
TRANSISTOR 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 934056901126
This table gives cross-reference parts and alternative options found for 934056901126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934056901126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS4350S | NXP Semiconductors | Check for Price | TRANSISTOR 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | 934056901126 vs PBSS4350S |
PBSS4240TT/R | NXP Semiconductors | Check for Price | TRANSISTOR 2000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | 934056901126 vs PBSS4240TT/R |
PBSS4240T,215 | Nexperia | $0.1652 | PBSS4240T - 40 V; 2 A NPN low VCEsat transistor@en-us TO-236 3-Pin | 934056901126 vs PBSS4240T,215 |
FMMT619 | Diodes Incorporated | $0.3018 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SUPERSOT-3 | 934056901126 vs FMMT619 |
PBSS4320T,215 | NXP Semiconductors | Check for Price | PBSS4320T - 20 V NPN low VCEsat transistor TO-236 3-Pin | 934056901126 vs PBSS4320T,215 |
PBSS4320T | Nexperia | Check for Price | Small Signal Bipolar Transistor | 934056901126 vs PBSS4320T |
PBSS4240T | Nexperia | Check for Price | Small Signal Bipolar Transistor | 934056901126 vs PBSS4240T |
PBSS4240T,215 | NXP Semiconductors | Check for Price | PBSS4240T - 40 V; 2 A NPN low VCEsat (BISS) transistor TO-236 3-Pin | 934056901126 vs PBSS4240T,215 |
PBSS4240T | NXP Semiconductors | Check for Price | TRANSISTOR 2000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | 934056901126 vs PBSS4240T |
FMMT619TA | Diodes Incorporated | $0.1070 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | 934056901126 vs FMMT619TA |