Part Details for PBA30F-24-GT by Cosel USA Inc
Overview of PBA30F-24-GT by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for PBA30F-24-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBA30F-24-GT-ND
|
DigiKey | AC/DC CONVERTER 24V Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$65.1300 | Buy Now |
DISTI #
436-PBA30F-24-GT
|
Mouser Electronics | Switching Power Supplies 30W 24V 1.3A Vertical Term Block RoHS: Compliant | 0 |
|
$55.8000 / $65.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$51.2600 | Buy Now |
DISTI #
000000000003617929
|
Sager | Switching Power Supplies 30W 24V 1.3A Vertical Term Block Min Qty: 1 | 0 |
|
$56.0800 / $56.8600 | Buy Now |
Part Details for PBA30F-24-GT
PBA30F-24-GT CAD Models
PBA30F-24-GT Part Data Attributes
|
PBA30F-24-GT
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA30F-24-GT
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATE WITH 110V TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 24.96 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 31.2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.2 s |
Alternate Parts for PBA30F-24-GT
This table gives cross-reference parts and alternative options found for PBA30F-24-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBA30F-24-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBA30F-24-EN1 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PBA30F-24-GT vs PBA30F-24-EN1 |
HWS30A-24 | AC-DC Regulated Power Supply Module, 1 Output, 31W, Hybrid, PACKAGE | TDK Corporation | PBA30F-24-GT vs HWS30A-24 |
PBA30F-24-TN | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PBA30F-24-GT vs PBA30F-24-TN |