There are no models available for this part yet.
Overview of HWS30A-24 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HWS30A-24 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HWS30A-24
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 31 W, 85V AC to 265V AC, Adjustable, Fixed - Bulk (Alt: HWS30A-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$74.7887 | Buy Now | |
DISTI #
HWS30A-24
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 31 W, 85V AC to 265V AC, Adjustable, Fixed - Bulk (Alt: HWS30A-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$74.7887 | Buy Now |
CAD Models for HWS30A-24 by TDK Corporation
Part Data Attributes for HWS30A-24 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
ALSO OPERATES IN DC VOLTAGE FROM 120 VOLT TO 370 VOLT
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, EN, IEC, UKCA, UL
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
95 mm
|
Line Regulation-Max
|
0.02304%
|
Load Regulation-Max
|
0.15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
1.3 A
|
Output Voltage-Max
|
28.8 V
|
Output Voltage-Min
|
19.2 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT; OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
31 W
|
Trim/Adjustable Output
|
YES
|
Width
|
82 mm
|
Alternate Parts for HWS30A-24
This table gives cross-reference parts and alternative options found for HWS30A-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HWS30A-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBA30F-24-EN1 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | HWS30A-24 vs PBA30F-24-EN1 |
PBA30F-24-GT | AC-DC Regulated Power Supply Module, | Cosel USA Inc | HWS30A-24 vs PBA30F-24-GT |
PBA30F-24-TN | AC-DC Regulated Power Supply Module, | Cosel USA Inc | HWS30A-24 vs PBA30F-24-TN |
Related Parts for HWS30A-24
-
ZWS75BAF-12Power Supply Modules
-
MK10FN1M0VLQ12Microcontrollers
-
ISO7421DROther Analog ICs
-
TPS40057PWPSwitching Regulator or Controllers
-
0603B222K201CTFixed Capacitors
-
SCTW100N65G2AGPower Field-Effect Transistors
-
IDL10G65C5XUMA1Rectifier Diodes
-
PS-34SD-D4TS1-1Headers and Edge Type Connectors
-
S-1009C41I-M5T1UPower Management Circuits