Datasheets
PBA30F-24-EN1 by: Cosel USA Inc

AC-DC Regulated Power Supply Module,

Part Details for PBA30F-24-EN1 by Cosel USA Inc

Overview of PBA30F-24-EN1 by Cosel USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for PBA30F-24-EN1

Part # Distributor Description Stock Price Buy
DISTI # PBA30F-24-EN1-ND
DigiKey AC/DC CONVERTER 24V Min Qty: 1 Lead time: 16 Weeks Container: Box Temporarily Out of Stock
  • 1 $73.8200
$73.8200 Buy Now
DISTI # 436-PBA30F-24-EN1
Mouser Electronics Switching Power Supplies 30W 24V 1.3A DIN Rail & Cover RoHS: Compliant 0
  • 1 $74.5500
  • 10 $70.0300
  • 25 $67.7700
  • 50 $65.5100
  • 100 $63.2500
$63.2500 / $74.5500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks 0
  • 1 $58.1100
$58.1100 Buy Now
DISTI # 000000000003617926
Sager Switching Power Supplies 30W 24V 1.3A DIN Rail & Cover Min Qty: 1 0
  • 1 $64.4400
  • 5 $64.3400
  • 10 $63.5700
$63.5700 / $64.4400 Buy Now

Part Details for PBA30F-24-EN1

PBA30F-24-EN1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PBA30F-24-EN1 Part Data Attributes

PBA30F-24-EN1 Cosel USA Inc
Buy Now Datasheet
Compare Parts:
PBA30F-24-EN1 Cosel USA Inc AC-DC Regulated Power Supply Module,
Part Life Cycle Code Not Recommended
Ihs Manufacturer COSEL CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature ALSO OPERATE WITH 110V TO 370VDC
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Approvals C-UL, UL, EN
Efficiency (Main Output) 81%
Input Voltage-Max 264 V
Input Voltage-Min 85 V
Input Voltage-Nom 100 V
JESD-30 Code R-XXMA-X
Line Regulation-Max 0.02304%
Load Regulation-Max 0.625%
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 71 °C
Operating Temperature-Min -10 °C
Output Current-Max 1.3 A
Output Voltage-Max 24.96 V
Output Voltage-Min 24 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.06363 Vrms
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 31.2 W
Trim/Adjustable Output NO
Warm-up Time 0.2 s

Alternate Parts for PBA30F-24-EN1

This table gives cross-reference parts and alternative options found for PBA30F-24-EN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBA30F-24-EN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LFA30F-24-SJ1Y AC-DC Regulated Power Supply Module, Cosel USA Inc PBA30F-24-EN1 vs LFA30F-24-SJ1Y
PBA30F-24-GT AC-DC Regulated Power Supply Module, Cosel USA Inc PBA30F-24-EN1 vs PBA30F-24-GT
PBA30F-24-GN AC-DC Regulated Power Supply Module, Cosel USA Inc PBA30F-24-EN1 vs PBA30F-24-GN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBA30F-24-EN1 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBA30F-24-EN1 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of PBA30F-24-EN1 would you like to use for your alert(s)?
  • Please alert me when PBA30F-24-EN1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBA30F-24-EN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBA30F-24-EN1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBA30F-24-EN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBA30F-24-EN1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBA30F-24-EN1 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: