Part Details for PB32 by International Semiconductor Inc
Overview of PB32 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PB32
PB32 CAD Models
PB32 Part Data Attributes
|
PB32
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
PB32
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PB32
This table gives cross-reference parts and alternative options found for PB32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR3-P020 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon | Central Semiconductor Corp | PB32 vs CBR3-P020 |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | PB32 vs KBPC102 |
KBPC302-G | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | PB32 vs KBPC302-G |
PBPC303 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | PB32 vs PBPC303 |
PB32-BP | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-3, 4 PIN | Micro Commercial Components | PB32 vs PB32-BP |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Ltd | PB32 vs KBPC102 |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | General Instrument Corp | PB32 vs KBPC102 |
CBR3F-P020 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, | Central Semiconductor Corp | PB32 vs CBR3F-P020 |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | PB32 vs KBPC102 |