Part Details for CBR3F-P020 by Central Semiconductor Corp
Overview of CBR3F-P020 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CBR3F-P020
CBR3F-P020 CAD Models
CBR3F-P020 Part Data Attributes
|
CBR3F-P020
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR3F-P020
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for CBR3F-P020
This table gives cross-reference parts and alternative options found for CBR3F-P020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR3F-P020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR3-P020 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon | Central Semiconductor Corp | CBR3F-P020 vs CBR3-P020 |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | CBR3F-P020 vs KBPC102 |
KBPC302-G | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | CBR3F-P020 vs KBPC302-G |
PBPC303 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | CBR3F-P020 vs PBPC303 |
PB32-BP | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-3, 4 PIN | Micro Commercial Components | CBR3F-P020 vs PB32-BP |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Ltd | CBR3F-P020 vs KBPC102 |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | General Instrument Corp | CBR3F-P020 vs KBPC102 |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | CBR3F-P020 vs KBPC102 |