Part Details for KBPC102 by Micro Electronics Ltd
Overview of KBPC102 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC102
KBPC102 CAD Models
KBPC102 Part Data Attributes
|
KBPC102
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC102
Micro Electronics Ltd
Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, CASE R-10, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | CASE R-10, 4 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for KBPC102
This table gives cross-reference parts and alternative options found for KBPC102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR3-P020 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon | Central Semiconductor Corp | KBPC102 vs CBR3-P020 |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | KBPC102 vs KBPC102 |
KBPC302-G | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | KBPC102 vs KBPC302-G |
PBPC303 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | KBPC102 vs PBPC303 |
PB32-BP | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-3, 4 PIN | Micro Commercial Components | KBPC102 vs PB32-BP |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon, | General Instrument Corp | KBPC102 vs KBPC102 |
CBR3F-P020 | Bridge Rectifier Diode, 1 Phase, 3A, 200V V(RRM), Silicon, | Central Semiconductor Corp | KBPC102 vs CBR3F-P020 |
KBPC102 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | KBPC102 vs KBPC102 |