Part Details for PAT3042SC16DBBLF by Thin Film Technology Corp (TFT)
Overview of PAT3042SC16DBBLF by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAT3042SC16DBBLF
PAT3042SC16DBBLF CAD Models
PAT3042SC16DBBLF Part Data Attributes
|
PAT3042SC16DBBLF
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PAT3042SC16DBBLF
Thin Film Technology Corp (TFT)
0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1712, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | 16 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 1.2 |
Alternate Parts for PAT3042SC16DBBLF
This table gives cross-reference parts and alternative options found for PAT3042SC16DBBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT3042SC16DBBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT3042SC16DBTLF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1712, 3 PIN | Thin Film Technology Corp (TFT) | PAT3042SC16DBBLF vs PAT3042SC16DBTLF |
PAT3042SC10DBB-LF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1712, 3 PIN | Thin Film Technology Corp (TFT) | PAT3042SC16DBBLF vs PAT3042SC10DBB-LF |
PAT3042S-C-10DB-B | 0MHz - 3000MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANTPACKAGE-3 | Susumu Co Ltd | PAT3042SC16DBBLF vs PAT3042S-C-10DB-B |
PAT3042SC16DBB | Fixed Attenuator, 0MHz Min, 3000MHz Max, HALOGEN FREE AND ROHS COMPLIANTPACKAGE-3 | Susumu Co Ltd | PAT3042SC16DBBLF vs PAT3042SC16DBB |
PAT3042SC10DBBLF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1712, 3 PIN | Thin Film Technology Corp (TFT) | PAT3042SC16DBBLF vs PAT3042SC10DBBLF |
PAT1632C8DBB | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT3042SC16DBBLF vs PAT1632C8DBB |
PAT3042S-C-16DB-B | RF/MICROWAVE FIXED ATTENUATOR | Thin Film Technology Corp (TFT) | PAT3042SC16DBBLF vs PAT3042S-C-16DB-B |
PAT3042SC16DBT-LF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1712, 3 PIN | Thin Film Technology Corp (TFT) | PAT3042SC16DBBLF vs PAT3042SC16DBT-LF |
PAT3042SC10DBTLF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1712, 3 PIN | Thin Film Technology Corp (TFT) | PAT3042SC16DBBLF vs PAT3042SC10DBTLF |
PAT3042SC1DBBLF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1712, 3 PIN | Thin Film Technology Corp (TFT) | PAT3042SC16DBBLF vs PAT3042SC1DBBLF |