Part Details for PAT3042SC0DBT by Thin Film Technology Corp (TFT)
Overview of PAT3042SC0DBT by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAT3042SC0DBT
PAT3042SC0DBT CAD Models
PAT3042SC0DBT Part Data Attributes
|
PAT3042SC0DBT
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PAT3042SC0DBT
Thin Film Technology Corp (TFT)
Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.2 |
Alternate Parts for PAT3042SC0DBT
This table gives cross-reference parts and alternative options found for PAT3042SC0DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT3042SC0DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT3042P-C-9DB-B | Fixed Attenuator, 0MHz Min, 10000MHz Max, CHIP | Susumu Co Ltd | PAT3042SC0DBT vs PAT3042P-C-9DB-B |
PAT3042SC0DBB-LF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1712, 3 PIN | Thin Film Technology Corp (TFT) | PAT3042SC0DBT vs PAT3042SC0DBB-LF |
PAT3042SC0DBT-LF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1712, 3 PIN | Thin Film Technology Corp (TFT) | PAT3042SC0DBT vs PAT3042SC0DBT-LF |
PAT3042SC0DBB | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-4 | Thin Film Technology Corp (TFT) | PAT3042SC0DBT vs PAT3042SC0DBB |
PAT1632C9DBT | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-3 | Integrated Device Technology Inc | PAT3042SC0DBT vs PAT1632C9DBT |
PAT1632C9DBB | 0 MHz - 2500 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANTPACKAGE-3 | Susumu Co Ltd | PAT3042SC0DBT vs PAT1632C9DBB |
PAT3042SC0DBBLF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1712, 3 PIN | Thin Film Technology Corp (TFT) | PAT3042SC0DBT vs PAT3042SC0DBBLF |
PAT3042P-C-9DB-A | Fixed Attenuator, 0MHz Min, 10000MHz Max, CHIP | Susumu Co Ltd | PAT3042SC0DBT vs PAT3042P-C-9DB-A |
PAT3042S-C-0DB-B | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANTPACKAGE-3 | Susumu Co Ltd | PAT3042SC0DBT vs PAT3042S-C-0DB-B |
PAT3042SC0DBTLF | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1712, 3 PIN | Thin Film Technology Corp (TFT) | PAT3042SC0DBT vs PAT3042SC0DBTLF |