PAT3042SC16DBBLF
vs
PAT3042S-C-10DB-B
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
THIN FILM TECHNOLOGY CORP
|
SUSUMU CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LOW NOISE
|
|
Attenuation-Nom |
16 dB
|
10 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
23.98 dBm
|
23.98 dBm
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Terminal Finish |
NOT SPECIFIED
|
MATTE TIN
|
VSWR-Max |
1.2
|
1.2
|
Base Number Matches |
3
|
2
|
JESD-609 Code |
|
e3
|
|
|
|
Compare PAT3042SC16DBBLF with alternatives
Compare PAT3042S-C-10DB-B with alternatives