Part Details for PALC16R6-25VC by Cypress Semiconductor
Overview of PALC16R6-25VC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for PALC16R6-25VC
PALC16R6-25VC CAD Models
PALC16R6-25VC Part Data Attributes:
|
PALC16R6-25VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALC16R6-25VC
Cypress Semiconductor
OT PLD, 25ns, PAL-Type, CMOS, PDSO20, SOJ-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ20,.34 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 EXTERNAL CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 2 | |
Number of Inputs | 16 | |
Number of Outputs | 6 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for PALC16R6-25VC
This table gives cross-reference parts and alternative options found for PALC16R6-25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC16R6-25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCAN22CV10-10LVC | IC EE PLD, 10 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PALC16R6-25VC vs SCAN22CV10-10LVC |
PAL20L8DNC | OT PLD, 10ns, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | PALC16R6-25VC vs PAL20L8DNC |
GAL22V10-30LJM | IC EE PLD, 30 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PALC16R6-25VC vs GAL22V10-30LJM |
AMPAL20L8ALLE | OT PLD, 25ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28 | AMD | PALC16R6-25VC vs AMPAL20L8ALLE |
PAL22V10G-6JC | OT PLD, 6ns, PAL-Type, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALC16R6-25VC vs PAL22V10G-6JC |
PAL16L8A-2DMB | EE PLD, 40ns, PAL-Type, CMOS, CDIP20, | Cypress Semiconductor | PALC16R6-25VC vs PAL16L8A-2DMB |
AMPAL16R8BPC | OT PLD, 15ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | PALC16R6-25VC vs AMPAL16R8BPC |
EP610DC-15 | UV PLD, 17ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | PALC16R6-25VC vs EP610DC-15 |
TIBPAL20R4-10MJT | OT PLD, 12ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | PALC16R6-25VC vs TIBPAL20R4-10MJT |
PALC16R6-35WI | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, WINDOWED, CERDIP-20 | Cypress Semiconductor | PALC16R6-25VC vs PALC16R6-35WI |