Part Details for A70 by MACOM
Overview of A70 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A70-ND
|
DigiKey | IC RF AMP GPS 10MHZ-300MHZ TO8 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9 In Stock |
|
$339.1300 | Buy Now |
DISTI #
937-A70
|
Mouser Electronics | RF Amplifier 10-250MHz NF 1.6dB Gain 8.0dB | 10 |
|
$300.1500 / $310.7500 | Buy Now |
Part Details for A70
A70 CAD Models
A70 Part Data Attributes
|
A70
MACOM
Buy Now
Datasheet
|
Compare Parts:
A70
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 250MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6.8 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 12 mA | |
VSWR-Max | 2.3 |
Alternate Parts for A70
This table gives cross-reference parts and alternative options found for A70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A70 | IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL | TE Connectivity | A70 vs A70 |