There are no models available for this part yet.
Overview of PA0751NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PA0751NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK8091
|
Newark | Xfmr Flyback Efd20-Smd 12P Npb/Tray |Pulse PA0751NL RoHS: Not Compliant Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.2100 | Buy Now | |
DISTI #
PA0751NL-ND
|
DigiKey | PULSE XFMR 110UH Min Qty: 495 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5792 | Buy Now | |
DISTI #
PA0751NL
|
Avnet Americas | Power Transformer 4.33:3:1 Dual Prim. Single Sec. 25V/75V/15V Prim. 3.3V Sec. Surface Mount - Trays (Alt: PA0751NL) RoHS: Compliant Min Qty: 495 Package Multiple: 45 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.0122 / $3.4256 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 45 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.9600 | Buy Now | ||
Onlinecomponents.com | EFD20 Platform series SMT Transformer, up to 95W RoHS: Compliant | 0 |
|
$2.9300 / $6.1300 | Buy Now | ||
DISTI #
000000000005237593
|
Sager | Power Transformers XFMR FLYBACK EFD20-SMD 12P NPB Min Qty: 495 | 0 |
|
$3.1100 | Buy Now |
CAD Models for PA0751NL by Pulse Electronics Corporation
Part Data Attributes for PA0751NL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
11 Weeks
|
Additional Feature
|
LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Height
|
11.43 mm
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
25 V
|
JESD-609 Code
|
e3
|
Length
|
29.21 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
2
|
Number of Secondary Winding
|
1
|
Operating Frequency-Max
|
250 kHz
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage 1
|
3.3 V
|
Power Rating
|
13 W
|
Primary Inductance
|
110 µH
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Transformer Type
|
SMPS TRANSFORMER
|
Width
|
21.84 mm
|
Related Parts for PA0751NL
-
PA0510NLPulse/Datacom Transformers
-
2-215079-0Headers and Edge Type Connectors
-
MBRD835LGRectifier Diodes
-
ST485BDRLine Driver or Receivers
-
AGL125V5-FGG144IField Programmable Gate Arrays
-
1SMB5936BT3Zener Diodes
-
770680-1Combination Line Connectors
-
EE2-3TNUHPower/Signal Relays
-
67L060Temperature Sensors