Filter Your Search
1 - 2 of 2 results
|
PA0751NL
Pulse Electronics Corporation
|
$4.7841 | Yes | Active | 13 W | 3.3 V | 110 µH | 250 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 75 V | 25 V | 2 | 1 | e3 | 130 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.43 mm | 29.21 mm | 21.84 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||
|
PA0751NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Transferred | 13 W | 15 V | 3.3 V | 99 µH | 250 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINALS ALSO | 75 V | 25 V | 2 | 1 | e3 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Matte Tin (Sn) | 11.18 mm | 21.84 mm | 29.21 mm | PULSE SPECIALTY COMPONENTS | ROHS COMPLIANT | unknown | EAR99 |