Part Details for P8253-5 by Intel Corporation
Overview of P8253-5 by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P8253-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 107 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 4 |
|
$4.5000 / $5.4000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 894 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 12 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 12 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 12 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for P8253-5
P8253-5 CAD Models
P8253-5 Part Data Attributes:
|
P8253-5
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8253-5
Intel Corporation
Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE MODES | |
Bus Compatibility | MCS-85 | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for P8253-5
This table gives cross-reference parts and alternative options found for P8253-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8253-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD8253-5 | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | Intel Corporation | P8253-5 vs LD8253-5 |
D8253 | Programmable Timer, 3 Timer(s), NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | P8253-5 vs D8253 |
M5L8253P-5 | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | Mitsubishi Electric | P8253-5 vs M5L8253P-5 |
8253-5/BJA | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERAMIC, DIP-24 | AMD | P8253-5 vs 8253-5/BJA |
D8253-5 | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | Intel Corporation | P8253-5 vs D8253-5 |
5962-8752002JA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | Intel Corporation | P8253-5 vs 5962-8752002JA |