Part Details for D8253-5 by Intel Corporation
Overview of D8253-5 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8253-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Timer Circuit, 24 Pin, Ceramic, DIP | 2 |
|
$26.0000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Ceramic, DIP | 3 |
|
$19.5000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Ceramic, DIP | 1 |
|
$40.0000 | Buy Now |
Part Details for D8253-5
D8253-5 CAD Models
D8253-5 Part Data Attributes
|
D8253-5
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8253-5
Intel Corporation
Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | MCS-85 | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for D8253-5
This table gives cross-reference parts and alternative options found for D8253-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8253-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8752002JA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | D8253-5 vs 5962-8752002JA |
M5L8253P-5 | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | Mitsubishi Electric | D8253-5 vs M5L8253P-5 |
5962-8752002JA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | Intel Corporation | D8253-5 vs 5962-8752002JA |
P8253-5 | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | AMD | D8253-5 vs P8253-5 |