Part Details for M5L8253P-5 by Mitsubishi Electric
Overview of M5L8253P-5 by Mitsubishi Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5L8253P-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 21 |
|
$5.4000 / $10.8000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 32 |
|
$7.2000 / $10.8000 | Buy Now |
|
Quest Components | Timer Circuit, 24 Pin, Plastic, DIP | 8 |
|
$7.9200 / $10.8000 | Buy Now |
Part Details for M5L8253P-5
M5L8253P-5 CAD Models
M5L8253P-5 Part Data Attributes
|
M5L8253P-5
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5L8253P-5
Mitsubishi Electric
Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 2.6 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for M5L8253P-5
This table gives cross-reference parts and alternative options found for M5L8253P-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5L8253P-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8752002JA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | Intel Corporation | M5L8253P-5 vs 5962-8752002JA |
5962-8752002JA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | M5L8253P-5 vs 5962-8752002JA |
P8253-5 | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | Intel Corporation | M5L8253P-5 vs P8253-5 |
D8253-5 | Programmable Timer, 3 Timer(s), NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | M5L8253P-5 vs D8253-5 |