Microcontrollers and Processors
P8237A-4
Description: DMA Controller, 4 Channel(s), 4MHz, NMOS, PDIP40, PLASTIC, DIP-40

Overview of P8237A-4 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for P8237A-4 by AMD

Part # Manufacturer Description Stock Price Buy
DISTI # P8237A-4
Avnet Americas Multimode DMA Controller 5V 40-Pin PDIP - Bulk (Alt: P8237A-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 29 Partner Stock
RFQ
Bristol Electronics   436
RFQ
Quest Components DMA CONTROLLER, 40 Pin, DIP 64
  • 1 $15.6000
  • 22 $10.5300
  • 48 $9.7500
$9.7500 / $15.6000 Buy Now
Quest Components DMA CONTROLLER, 40 Pin, DIP 2
  • 1 $15.3200
$15.3200 Buy Now
Rochester Electronics 8237 - Multimode DMA Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 29
  • 1 $9.4800
  • 25 $9.2900
  • 100 $8.9100
  • 500 $8.5300
  • 1,000 $8.0500
$8.0500 / $9.4800 Buy Now

CAD Models for P8237A-4 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P8237A-4 by AMD

P8237A-4
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP-40
Pin Count
40
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Address Bus Width
8
Bus Compatibility
8080A; 9080A
Clock Frequency-Max
4 MHz
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.324 mm
Number of DMA Channels
4
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Supply Current-Max
150 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
Want to compare parts?
  1. P8237A-4
    AMD
    DMA Controller, 4 Channel(s), 4MHz, NMOS, PDIP40, PLASTIC, DIP-40
    VS

Alternate Parts for P8237A-4

This table gives cross-reference parts and alternative options found for P8237A-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8237A-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8237A-4/BQA DMA Controller, 4 Channel(s), 4MHz, MOS, CDIP40, CERAMIC, DIP-40 AMD P8237A-4 vs 8237A-4/BQA
P8237A-4 DMA Controller, 4 Channel(s), 4MHz, MOS, PDIP40, PLASTIC, DIP-40 Intel Corporation P8237A-4 vs P8237A-4
Part Number Description Manufacturer Compare
CA82C37A-10IL DMA Controller, 4 Channel(s), 10MHz, CMOS, CQCC44 Integrated Device Technology Inc P8237A-4 vs CA82C37A-10IL
MC68A44S DMA Controller, 4 Channel(s), 1.5MHz, NMOS, CDIP40, CERAMIC, DIP-40 Motorola Semiconductor Products P8237A-4 vs MC68A44S
5962-9054301MXX 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CQCC44, CERAMIC, LCC-44 Intersil Corporation P8237A-4 vs 5962-9054301MXX
MC6844CL 4 CHANNEL(S), 1MHz, DMA CONTROLLER, CDIP40, 715-05 Motorola Mobility LLC P8237A-4 vs MC6844CL
D8237AB DMA Controller, 4 Channel(s), 3.125MHz, MOS, CDIP40, CERAMIC, DIP-40 AMD P8237A-4 vs D8237AB
Z84C1008PSC DMA Controller, 1 Channel(s), 8MHz, CMOS, PDIP40, PLASTIC, DIP-40 Zilog Inc P8237A-4 vs Z84C1008PSC
Z84C1006PEC DMA Controller, 1 Channel(s), 6.17MHz, CMOS, PDIP40, PLASTIC, DIP-40 Zilog Inc P8237A-4 vs Z84C1006PEC
AM9517A-4DCB DMA Controller, 4 Channel(s), 4MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 AMD P8237A-4 vs AM9517A-4DCB
ID8237A-5B DMA Controller, 4 Channel(s), 5MHz, MOS, CDIP40, CERAMIC, DIP-40 AMD P8237A-4 vs ID8237A-5B
Z8410B1 1 CHANNEL(S), 2.5MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 STMicroelectronics P8237A-4 vs Z8410B1

Related Parts for P8237A-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P8237A-4 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P8237A-4 by AMD

Select Manufacturer
Which Manufacturer of P8237A-4 would you like to use for your alert(s)?
  • Please alert me when P8237A-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P8237A-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P8237A-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P8237A-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P8237A-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P8237A-4 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: