P8231A vs P8231A-8 feature comparison

P8231A Intel Corporation

Buy Now Datasheet

P8231A-8 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 1 1
Barrel Shifter NO NO
Boundary Scan NO NO
Clock Frequency-Max 4 MHz 2.08 MHz
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Length 31.685 mm 31.685 mm
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 95 mA 95 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 1

Compare P8231A with alternatives

Compare P8231A-8 with alternatives