Datasheets
P8087 by:

Math Coprocessor, 16-Bit, HMOS, PDIP40

Part Details for P8087 by Intel Corporation

Overview of P8087 by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for P8087

P8087 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P8087 Part Data Attributes:

P8087 Intel Corporation
Buy Now Datasheet
Compare Parts:
P8087 Intel Corporation Math Coprocessor, 16-Bit, HMOS, PDIP40
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Address Bus Width 20
Boundary Scan NO
Bus Compatibility 80188
Clock Frequency-Max 5 MHz
External Data Bus Width 16
JESD-30 Code R-PDIP-T40
Length 52.26 mm
Number of Terminals 40
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR

Alternate Parts for P8087

This table gives cross-reference parts and alternative options found for P8087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P8087-2 Math Coprocessor, 16-Bit, HMOS, PDIP40 Intel Corporation P8087 vs P8087-2
QC80287-3 Math Coprocessor, 16-Bit, HMOS, CDIP40, CERAMIC, DIP-40 Intel Corporation P8087 vs QC80287-3
Part Number Description Manufacturer Compare
P8087-2 Math Coprocessor, 16-Bit, HMOS, PDIP40 Intel Corporation P8087 vs P8087-2
QC80287-3 Math Coprocessor, 16-Bit, HMOS, CDIP40, CERAMIC, DIP-40 Intel Corporation P8087 vs QC80287-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P8087 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P8087 by Intel Corporation

  • Please alert me when P8087 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P8087 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P8087 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P8087 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P8087.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P8087 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: