Filter Your Search
1 - 2 of 2 results
|
P8087-2
Intel Corporation
|
Check for Price | Obsolete | 80188 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP, | unknown | 8542.31.00.01 | ||
|
P8087
Intel Corporation
|
Check for Price | Obsolete | 80188 | 16 | 20 | 5 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP, | unknown | 8542.31.00.01 |