There are no models available for this part yet.
Overview of P4KE62A by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE62A by Continental Device India Ltd
Part Data Attributes for P4KE62A by Continental Device India Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Reach Compliance Code
|
compliant
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Alternate Parts for P4KE62A
This table gives cross-reference parts and alternative options found for P4KE62A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE62A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE62A | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional, | EIC Semiconductor Inc | P4KE62A vs P4KE62A |
P4KE62A | Transient Suppressor | MDE Semiconductor Inc | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional | Bytesonic Corporation | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional | Jinan Gude Electronic Device Co Ltd | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | P4KE62A vs P4KE62A |
P4KE62A | Transient Suppressor | Zowie Technology Corp | P4KE62A vs P4KE62A |