Part Details for P4KE62A by Kuwait Semiconductor Co Ltd
Overview of P4KE62A by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE62A
P4KE62A CAD Models
P4KE62A Part Data Attributes
|
P4KE62A
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4KE62A
Kuwait Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE62A
This table gives cross-reference parts and alternative options found for P4KE62A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE62A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE62A | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional, | EIC Semiconductor Inc | P4KE62A vs P4KE62A |
P4KE62A | Transient Suppressor | Secos Corporation | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P4KE62A vs P4KE62A |
P4KE62A | Transient Suppressor | Zowie Technology Corp | P4KE62A vs P4KE62A |
P4KE62A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 53V; VBR Min (V): 58.9V; VBR Max (V): 65.1V; IR Max (uA): 5uA; VC Max (V): 85V; Package: DO-41 | Galaxy Microelectronics | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, 53V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE62A vs P4KE62A |
P4KE62A | Transient Suppressor | MDE Semiconductor Inc | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P4KE62A vs P4KE62A |
P4KE62A | Trans Voltage Suppressor Diode, | Surge Components Inc | P4KE62A vs P4KE62A |