P4KE62A Continental Device India LtdBuy Now Datasheet |
P4KE62A EIC Semiconductor IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | EIC SEMICONDUCTOR CO LTD |
Reach Compliance Code | compliant | compliant |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Base Number Matches | 1 | 1 |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | NO | |