P4C422-25LMB
Pyramid Semiconductor Corporation
Description: Standard SRAM, 256X4, 25ns, CMOS, CQCC24, 0.400 X 0.400 INCH, CERAMIC, LCC-24

Overview of P4C422-25LMB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4C422-25LMB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C422-25LMB by Pyramid Semiconductor Corporation

P4C422-25LMB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCN,
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
S-CQCC-N24
JESD-609 Code
e0
Length
10.2235 mm
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
24
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256X4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
10.2235 mm
Want to compare parts?
  1. P4C422-25LMB
    Pyramid Semiconductor Corporation
    Standard SRAM, 256X4, 25ns, CMOS, CQCC24, 0.400 X 0.400 INCH, CERAMIC, LCC-24
    VS

Alternate Parts for P4C422-25LMB

This table gives cross-reference parts and alternative options found for P4C422-25LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C422-25LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8859403XA Standard SRAM, 256X4, 25ns, CMOS, 0.410 X 0.410 INCH, 0.100 INCH HEIGHT, CC-24 SRI International Sarnoff P4C422-25LMB vs 5962-8859403XA
P4C422-25LC Standard SRAM, 256X4, 25ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 Pyramid Semiconductor Corporation P4C422-25LMB vs P4C422-25LC
5962-8859403XX Standard SRAM, 256X4, 25ns, CMOS, 0.410 X 0.410 INCH, 0.100 INCH HEIGHT, CC-24 SRI International Sarnoff P4C422-25LMB vs 5962-8859403XX
5962-8859403XB Standard SRAM, 256X4, 25ns, CMOS, 0.410 X 0.410 INCH, 0.100 INCH HEIGHT, CC-24 SRI International Sarnoff P4C422-25LMB vs 5962-8859403XB
5962-8859403XC Standard SRAM, 256X4, 25ns, CMOS, 0.410 X 0.410 INCH, 0.100 INCH HEIGHT, CC-24 SRI International Sarnoff P4C422-25LMB vs 5962-8859403XC
P4C422-25LM Standard SRAM, 256X4, 25ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 Pyramid Semiconductor Corporation P4C422-25LMB vs P4C422-25LM
Part Number Description Manufacturer Compare
MBM10422A-7TV 256X4 STANDARD SRAM, 7ns, CQCC24, FRIT SEALED, CERAMIC, LCC-24 FUJITSU Limited P4C422-25LMB vs MBM10422A-7TV
M38510/23112BYB Standard SRAM, 256X4, 75ns, TTL, 0.400 X 0.400 INCH, LCC-24 SRI International Sarnoff P4C422-25LMB vs M38510/23112BYB
93422LMQB Cache SRAM, 256X4, 60ns, CMOS, CQCC24, LCC-24 Fairchild Semiconductor Corporation P4C422-25LMB vs 93422LMQB
93422LC Cache SRAM, 256X4, 45ns, CMOS, CQCC24, LCC-24 Fairchild Semiconductor Corporation P4C422-25LMB vs 93422LC
93422ALM Cache SRAM, 256X4, 45ns, CMOS, CQCC24, LCC-24 Fairchild Semiconductor Corporation P4C422-25LMB vs 93422ALM
CY7C123-15LMB Standard SRAM, 256X4, 15ns, CMOS, CQCC24, CERAMIC, LCC-24 Cypress Semiconductor P4C422-25LMB vs CY7C123-15LMB
P4C422-15LC Standard SRAM, 256X4, 15ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 Pyramid Semiconductor Corporation P4C422-25LMB vs P4C422-15LC
CY7C123-9LC Standard SRAM, 256X4, 9ns, CMOS, CQCC24, CERAMIC, LCC-24 Cypress Semiconductor P4C422-25LMB vs CY7C123-9LC
CY7C122-35LMB Standard SRAM, 256X4, 35ns, CMOS, CQCC24, CERAMIC, LCC-24 Cypress Semiconductor P4C422-25LMB vs CY7C122-35LMB
CY10E422L-7LC Standard SRAM, 256X4, 7ns, ECL10K, CQCC24, CERAMIC, LCC-24 Cypress Semiconductor P4C422-25LMB vs CY10E422L-7LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C422-25LMB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C422-25LMB by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C422-25LMB would you like to use for your alert(s)?
  • Please alert me when P4C422-25LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C422-25LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C422-25LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C422-25LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C422-25LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C422-25LMB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: