Filter Your Search
1 - 1 of 1 results
|
P4C422-25LMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 25 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 10.2235 mm | 10.2235 mm | PYRAMID SEMICONDUCTOR CORP | LCC | QCCN, | 24 | compliant | 3A001.A.2.C | 8542.32.00.41 |