Part Details for 5962-8859403XA by SRI International Sarnoff
Overview of 5962-8859403XA by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8859403XA
5962-8859403XA CAD Models
5962-8859403XA Part Data Attributes
|
5962-8859403XA
SRI International Sarnoff
Buy Now
|
Compare Parts:
5962-8859403XA
SRI International Sarnoff
Standard SRAM, 256X4, 25ns, CMOS, 0.410 X 0.410 INCH, 0.100 INCH HEIGHT, CC-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | QFN | |
Package Description | 0.410 X 0.410 INCH, 0.100 INCH HEIGHT, CC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-8859403XA
This table gives cross-reference parts and alternative options found for 5962-8859403XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8859403XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C422-25LC | Standard SRAM, 256X4, 25ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 | Pyramid Semiconductor Corporation | 5962-8859403XA vs P4C422-25LC |
5962-8859403XX | Standard SRAM, 256X4, 25ns, CMOS, 0.410 X 0.410 INCH, 0.100 INCH HEIGHT, CC-24 | SRI International Sarnoff | 5962-8859403XA vs 5962-8859403XX |
5962-8859403XB | Standard SRAM, 256X4, 25ns, CMOS, 0.410 X 0.410 INCH, 0.100 INCH HEIGHT, CC-24 | SRI International Sarnoff | 5962-8859403XA vs 5962-8859403XB |
5962-8859403XC | Standard SRAM, 256X4, 25ns, CMOS, 0.410 X 0.410 INCH, 0.100 INCH HEIGHT, CC-24 | SRI International Sarnoff | 5962-8859403XA vs 5962-8859403XC |
P4C422-25LM | Standard SRAM, 256X4, 25ns, CMOS, CQCC24, 0.400 INCH, CERAMIC, LCC-24 | Pyramid Semiconductor Corporation | 5962-8859403XA vs P4C422-25LM |