Part Details for P4C188L-45DMB by Pyramid Semiconductor Corporation
Overview of P4C188L-45DMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C188L-45DMB
P4C188L-45DMB CAD Models
P4C188L-45DMB Part Data Attributes
|
P4C188L-45DMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C188L-45DMB
Pyramid Semiconductor Corporation
Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.559 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for P4C188L-45DMB
This table gives cross-reference parts and alternative options found for P4C188L-45DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C188L-45DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65788M-5 | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Matra MHS | P4C188L-45DMB vs HM1-65788M-5 |
HM3-65788M-6 | Standard SRAM, 16KX4, 45ns, CMOS, PDIP22 | Matra MHS | P4C188L-45DMB vs HM3-65788M-6 |
5962-8685921YX | Standard SRAM, 16KX4, 45ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22 | Cypress Semiconductor | P4C188L-45DMB vs 5962-8685921YX |
HM1-65788MDB | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Matra MHS | P4C188L-45DMB vs HM1-65788MDB |
IDT7188S45DBG | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | P4C188L-45DMB vs IDT7188S45DBG |
5962-8685922YA | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, | Temic Semiconductors | P4C188L-45DMB vs 5962-8685922YA |
HM3-65788M-9 | Standard SRAM, 16KX4, 45ns, CMOS, PDIP22 | Matra MHS | P4C188L-45DMB vs HM3-65788M-9 |
5962-8685922YX | Standard SRAM, 16KX4, 45ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22 | Cypress Semiconductor | P4C188L-45DMB vs 5962-8685922YX |
5962-8685922YX | Standard SRAM, 16KX4, 45ns, CMOS, 1.110 X 0.310 INCH, 0.175 HEIGHT, DIP-22 | Matra MHS | P4C188L-45DMB vs 5962-8685922YX |
P4C188L-45DM | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | P4C188L-45DMB vs P4C188L-45DM |