Memory
P4C170-35DMB
Pyramid Semiconductor Corporation
Description: Standard SRAM, 4KX4, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-22

Overview of P4C170-35DMB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P4C170-35DMB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C170-35DMB by Pyramid Semiconductor Corporation

P4C170-35DMB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-22
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP22,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C170-35DMB
    Pyramid Semiconductor Corporation
    Standard SRAM, 4KX4, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-22
    VS

Alternate Parts for P4C170-35DMB

This table gives cross-reference parts and alternative options found for P4C170-35DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C170-35DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATT7C172P-10 Standard SRAM, 4KX4, 10ns, CMOS, PDIP24 LSI Corporation P4C170-35DMB vs ATT7C172P-10
IDT71682LA15LB8 Standard SRAM, 4KX4, 15ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P4C170-35DMB vs IDT71682LA15LB8
L7C171KME20 Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc P4C170-35DMB vs L7C171KME20
5962-88611033A LCC-28, Tube Integrated Device Technology Inc P4C170-35DMB vs 5962-88611033A
HM1-65768BK/883:D Standard SRAM, 4KX4, 35ns, CMOS, CDIP20 Matra MHS P4C170-35DMB vs HM1-65768BK/883:D
L7C171KC12 Standard SRAM, 4KX4, 12ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc P4C170-35DMB vs L7C171KC12
IDT6168SA20L Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc P4C170-35DMB vs IDT6168SA20L
MCM62351P18 Cache Tag SRAM, 4KX4, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Motorola Semiconductor Products P4C170-35DMB vs MCM62351P18
L7C168DC35 Standard SRAM, 4KX4, 35ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 LOGIC Devices Inc P4C170-35DMB vs L7C168DC35
IDT6168SA35LB Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, 0.300 INCH, LCC-20 Integrated Device Technology Inc P4C170-35DMB vs IDT6168SA35LB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C170-35DMB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C170-35DMB by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C170-35DMB would you like to use for your alert(s)?
  • Please alert me when P4C170-35DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C170-35DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C170-35DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C170-35DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C170-35DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C170-35DMB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: