Part Details for P4C164-15FSMB by Pyramid Semiconductor Corporation
Overview of P4C164-15FSMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P4C164-15FSMB
P4C164-15FSMB CAD Models
P4C164-15FSMB Part Data Attributes
|
P4C164-15FSMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C164-15FSMB
Pyramid Semiconductor Corporation
P4C164-15FSMB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | DFP, FL28,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | LG-MAX; WD-MAX | |
I/O Type | COMMON | |
JESD-30 Code | R-XDFP-F28 | |
Length | 18.796 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for P4C164-15FSMB
This table gives cross-reference parts and alternative options found for P4C164-15FSMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164-15FSMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C185A-15KMB | Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERPACK-28 | Cypress Semiconductor | P4C164-15FSMB vs CY7C185A-15KMB |
3829419BMC | Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | P4C164-15FSMB vs 3829419BMC |
5962-3829419MMA | Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 | Micross Components | P4C164-15FSMB vs 5962-3829419MMA |
L7C185MC15 | Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | P4C164-15FSMB vs L7C185MC15 |
3829419BMA | Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | P4C164-15FSMB vs 3829419BMA |
L7C185MMB15 | Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 | LOGIC Devices Inc | P4C164-15FSMB vs L7C185MMB15 |
5962-3829419MMA | SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | P4C164-15FSMB vs 5962-3829419MMA |
5962-3829419MMX | Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | P4C164-15FSMB vs 5962-3829419MMX |
5962-3829418MMA | SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | P4C164-15FSMB vs 5962-3829418MMA |
5962-3829419MMA | Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 | LOGIC Devices Inc | P4C164-15FSMB vs 5962-3829419MMA |