Filter Your Search
1 - 2 of 2 results
|
P4C164-15FSMBLF
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | YES | PARALLEL | 25 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | R-CDFP-F28 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.302 mm | 18.796 mm | 10.16 mm | PYRAMID SEMICONDUCTOR CORP | , | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
P4C164-15FSMB
Pyramid Semiconductor Corporation
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 15 ns | STANDARD SRAM | LG-MAX; WD-MAX | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 4.5 V | 170 µA | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 18.796 mm | 10.16 mm | PYRAMID SEMICONDUCTOR CORP | DFP, FL28,.4 | compliant | 3A001.A.2.C | 8542.32.00.41 |