Memory
5962-3829419MMA
Description: Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28

Overview of 5962-3829419MMA by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-3829419MMA by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-3829419MMA by Micross Components

5962-3829419MMA
Micross Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AUSTIN SEMICONDUCTOR INC
Part Package Code
DFP
Package Description
DFP, FL28,.4
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Length
18.285 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.97 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.415 mm
Want to compare parts?
  1. 5962-3829419MMA
    Micross Components
    Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28
    VS

Alternate Parts for 5962-3829419MMA

This table gives cross-reference parts and alternative options found for 5962-3829419MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3829419MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7C185MC15 Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc 5962-3829419MMA vs L7C185MC15
5962-3829418MMX Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-3829419MMA vs 5962-3829418MMX
5962-3829419MMA Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 LOGIC Devices Inc 5962-3829419MMA vs 5962-3829419MMA
5962-3829419MMA SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 5962-3829419MMA vs 5962-3829419MMA
5962-3829419MMX Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 LOGIC Devices Inc 5962-3829419MMA vs 5962-3829419MMX
5962-3829419MMC Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-3829419MMA vs 5962-3829419MMC
5962-3829419MMC Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 LOGIC Devices Inc 5962-3829419MMA vs 5962-3829419MMC
CY7C185A-15KMB Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERPACK-28 Cypress Semiconductor 5962-3829419MMA vs CY7C185A-15KMB
5962-3829419MMX Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 5962-3829419MMA vs 5962-3829419MMX
P4C164L-15FSMB Standard SRAM, 8KX8, 15ns, CMOS, CDFP28 Pyramid Semiconductor Corporation 5962-3829419MMA vs P4C164L-15FSMB
Part Number Description Manufacturer Compare
5962-3829418MMX Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-3829419MMA vs 5962-3829418MMX
L7C185MC15L Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc 5962-3829419MMA vs L7C185MC15L
CY7C185A-15KMB Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERPACK-28 Cypress Semiconductor 5962-3829419MMA vs CY7C185A-15KMB
3829418BMC Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-3829419MMA vs 3829418BMC
5962-3829418MMC Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-3829419MMA vs 5962-3829418MMC
5962-3829418MMA Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 Micross Components 5962-3829419MMA vs 5962-3829418MMA
5962-3829419MMX Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-3829419MMA vs 5962-3829419MMX
5962-3829419MMC Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-3829419MMA vs 5962-3829419MMC
5962-3829419MMA SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 5962-3829419MMA vs 5962-3829419MMA
L7C185MC15 Standard SRAM, 8KX8, 15ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc 5962-3829419MMA vs L7C185MC15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-3829419MMA by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-3829419MMA by Micross Components

  • Please alert me when 5962-3829419MMA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-3829419MMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-3829419MMA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-3829419MMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-3829419MMA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-3829419MMA by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: